846-096-520-803

Heilind Number:EDA846-096-520-803
Manufacturer:EDAC
Manufacturer Number:846-096-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-520-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for your electronic components. The straight mount orientation and a total of 96 positions make them ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance, making them a must-have in your PCB assembly toolkit. Upgrade now and experience the difference in your electronic projects.