846-096-520-807

Heilind Number:EDA846-096-520-807
Manufacturer:EDAC
Manufacturer Number:846-096-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a sturdy housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, they ensure reliable performance under challenging conditions. Boasting two rows and 96 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the industrial and electronic sectors. Trust in their quality and durability for seamless board-to-board connections.