846-096-520-808

Heilind Number:EDA846-096-520-808
Manufacturer:EDAC
Manufacturer Number:846-096-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-520-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust durability and safety. With a 3A amperage rating, they provide reliable power transmission for your applications. Offering a total of 96 positions across 2 rows, these connectors facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Suitable for a wide range of industrial settings, they can withstand operating temperatures ranging from -40 to 105°C. Trust in our connectors to deliver superior performance and longevity in your projects.