846-096-521-202

Heilind Number:EDA846-096-521-202
Manufacturer:EDAC
Manufacturer Number:846-096-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a two-row configuration, they offer a total of 96 positions for seamless connectivity. The copper alloy contact material ensures reliable power delivery, with an amperage rating of 3A. Perfect for PCB assemblies, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Choose the straight mount orientation for easy installation. Trust in our connectors to provide efficient and secure board-to-board connections in your projects.