846-096-521-203

Heilind Number:EDA846-096-521-203
Manufacturer:EDAC
Manufacturer Number:846-096-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-203

Detailed Description

Upgrade your high-temp connection solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 96 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where performance is non-negotiable. Trust in our superior quality connectors to elevate your connectivity solutions.