846-096-521-204

Heilind Number:EDA846-096-521-204
Manufacturer:EDAC
Manufacturer Number:846-096-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-204

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for top performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 96 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your setup with these essential components for seamless connectivity.