846-096-521-207

Heilind Number:EDA846-096-521-207
Manufacturer:EDAC
Manufacturer Number:846-096-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for high performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, they offer reliable power delivery at a 3 A amperage. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 96 positions cater to complex connection needs. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your setup with these essential components for seamless board-to-board PCB connections.