846-096-521-208

Heilind Number:EDA846-096-521-208
Manufacturer:EDAC
Manufacturer Number:846-096-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 96 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your setup with these essential components, now available in our comprehensive range of PCB connectors.