846-096-521-212

Heilind Number:EDA846-096-521-212
Manufacturer:EDAC
Manufacturer Number:846-096-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 96 positions offers ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Whether you're a professional or DIY enthusiast, these connectors are a must-have for your toolkit.