846-096-521-802

Heilind Number:EDA846-096-521-802
Manufacturer:EDAC
Manufacturer Number:846-096-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-802

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, these connectors ensure reliable power delivery with a 3 A amperage rating. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB assembly. Boasting 96 positions and a straight mount orientation, they provide ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature settings. Upgrade your connectivity solution today with these robust and efficient card edge connectors.