846-096-521-803

Heilind Number:EDA846-096-521-803
Manufacturer:EDAC
Manufacturer Number:846-096-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for durability and high performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable conductivity. With two rows and 96 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing facilitate secure connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Explore our collection of cutting-edge PCB connectors and elevate your electronics design game.