846-096-521-808

Heilind Number:EDA846-096-521-808
Manufacturer:EDAC
Manufacturer Number:846-096-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-808

Detailed Description

Elevate your high-temperature connectivity with our dynamic Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a versatile solution for secure board-to-board PCB connections. Featuring a vibrant green hue, they not only stand out visually but also offer superior functionality with a 3A amperage capacity. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With two rows and 96 positions, these connectors provide ample connectivity options, while the copper alloy contact material guarantees reliable transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial applications. Trust in our high-quality Card Edge Connectors for seamless and efficient PCB connectivity.