846-096-521-812

Heilind Number:EDA846-096-521-812
Manufacturer:EDAC
Manufacturer Number:846-096-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-521-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a two-row configuration and a total of 96 positions, they provide ample connectivity options for your applications. The contact material, a high-quality Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and electronic projects. Trust in our connectors to deliver superior performance and durability, meeting all your PCB interconnection needs seamlessly.