846-096-522-201

Heilind Number:EDA846-096-522-201
Manufacturer:EDAC
Manufacturer Number:846-096-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-201

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, ensuring reliable connectivity. With 96 positions spread across 2 rows at a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications.Upgrade your setup with these essential components, perfect for power and signal transmission in electronic devices.