846-096-522-203

Heilind Number:EDA846-096-522-203
Manufacturer:EDAC
Manufacturer Number:846-096-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-203

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connectivity in demanding environments. With a vibrant green color, these connectors not only stand out visually but also deliver exceptional performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer robust housing material for enhanced durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options with a total of 96 positions. Their straight mount orientation ensures easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for applications where reliability is paramount. Explore our range of PCB connectors to find the perfect solution for your connectivity needs.