846-096-522-207

Heilind Number:EDA846-096-522-207
Manufacturer:EDAC
Manufacturer Number:846-096-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-207

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows of copper alloy contacts, offering a pitch of .125 inches and row spacing of .2 inches, they ensure seamless data transmission across 96 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these reliable connectors, a must-have in any electronic assembly toolkit.