846-096-522-212

Heilind Number:EDA846-096-522-212
Manufacturer:EDAC
Manufacturer Number:846-096-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in high-temperature environments. With two rows of 96 positions each, these connectors offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Choose our green connectors for a high-performance solution that's built to last.