846-096-522-802

Heilind Number:EDA846-096-522-802
Manufacturer:EDAC
Manufacturer Number:846-096-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your setup. With 96 positions available, you can easily accommodate multiple connections. The straight mount orientation ensures a secure fit, while the operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in our connectors to deliver optimal performance and longevity for your projects. Explore more in our PCB Connectors category.