846-096-522-804

Heilind Number:EDA846-096-522-804
Manufacturer:EDAC
Manufacturer Number:846-096-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors are crucial for high-power applications, boasting an amperage rating of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure reliable and long-lasting connections. With two rows of 96 positions each, they offer ample room for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial environments. Upgrade your connectivity solutions with these essential components.