846-096-522-807

Heilind Number:EDA846-096-522-807
Manufacturer:EDAC
Manufacturer Number:846-096-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row layout and 96 positions, they offer ample connectivity for your PCB applications. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating seamlessly in high-temperature environments ranging from -40 to 105 °C, these connectors are built to last. Perfect for board-to-board connections, they have a pitch of .125 inches and a row spacing of .2 inches, with a straight mount orientation for easy installation. Trust in our connectors for efficient, high-quality electronic connections.