846-096-522-808

Heilind Number:EDA846-096-522-808
Manufacturer:EDAC
Manufacturer Number:846-096-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed with precision and performance in mind, these connectors feature a vibrant green hue and boast a durable housing made from UL 94V-0 Diallyl Phthalate. With a double-row setup and 96 positions, they ensure seamless connectivity for your electronic systems. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy installation. Their straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and high-temperature environments. Elevate your PCB design with these reliable and efficient connectors.