846-096-522-812

Heilind Number:EDA846-096-522-812
Manufacturer:EDAC
Manufacturer Number:846-096-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-522-812

Detailed Description

Enhance your PCB connections with these high-temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, they not only stand out visually but also offer a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure durability and efficient power transmission. With two rows and 96 positions, they provide ample connectivity options, all with a pitch of .125 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Trust in these connectors for seamless board-to-board connections that meet your performance needs.