846-096-526-201

Heilind Number:EDA846-096-526-201
Manufacturer:EDAC
Manufacturer Number:846-096-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-526-201

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a current rating of 3 A, perfect for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliability in any operating environment. Featuring two rows of 96 positions each, with a pitch of .125 in and row spacing of .2 in, they offer seamless integration on PCBs. With a straight mount orientation and an operating temperature range of -40°C to 105°C, these connectors guarantee a secure and stable connection at all times. Ideal for a wide range of industries, from telecommunications to industrial automation, trust in our Card Edge Connectors for unparalleled performance. Upgrade your connectivity solutions today.