846-096-526-212

Heilind Number:EDA846-096-526-212
Manufacturer:EDAC
Manufacturer Number:846-096-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-526-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in your PCB systems. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure high-performance even in extreme environments. With a dual-row configuration and Copper Alloy contact material, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, combined with 96 positions, provide ample connectivity options for your applications. Engineered for precision, these connectors guarantee a secure mount orientation, straight onto your board, facilitating seamless data transfer. With an operating temperature range of -40 to 105 °C, they are ideal for industrial and commercial use. Upgrade your PCB systems with these essential components, available in our vast selection of connectors.