846-096-526-803

Heilind Number:EDA846-096-526-803
Manufacturer:EDAC
Manufacturer Number:846-096-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-526-803

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, they ensure efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration on your circuit board. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. With 96 positions available, you have ample room for complex connections. Suitable for straight mounting, these connectors offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.