846-096-526-807

Heilind Number:EDA846-096-526-807
Manufacturer:EDAC
Manufacturer Number:846-096-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-526-807

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With a double row configuration and 96 positions, they offer ample connectivity options for your application. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Trust in their quality to meet your connectivity needs with ease.