846-096-526-808

Heilind Number:EDA846-096-526-808
Manufacturer:EDAC
Manufacturer Number:846-096-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-526-808

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 96 positions, they offer ample connectivity options for your PCB setup. Crafted with precision, the contacts are constructed from durable Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for efficient and secure board-to-board connections. Engineered for versatility, these connectors boast a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Elevate your electronics projects with these high-quality Card Edge Connectors.