846-096-526-812

Heilind Number:EDA846-096-526-812
Manufacturer:EDAC
Manufacturer Number:846-096-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-526-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The two rows of 96 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Whether for data transmission or power supply, trust in our connectors for seamless board-to-board connectivity. Elevate your PCB projects with ease, efficiency, and durability.