846-096-540-202

Heilind Number:EDA846-096-540-202
Manufacturer:EDAC
Manufacturer Number:846-096-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-202

Detailed Description

Elevate your high-temperature connectivity solutions with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Green housing made of UL 94V-0 Diallyl Phthalate. With Copper Alloy contacts and a double-row configuration, they offer reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 96 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and efficiency in any application. Invest in quality with our essential PCB connector for seamless integration and superior performance.