846-096-540-203

Heilind Number:EDA846-096-540-203
Manufacturer:EDAC
Manufacturer Number:846-096-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for unparalleled durability. With two rows of 96 positions each, they offer seamless integration and optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for a variety of applications. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have for your PCB projects. Upgrade to the best in connectivity today.