846-096-540-207

Heilind Number:EDA846-096-540-207
Manufacturer:EDAC
Manufacturer Number:846-096-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 96 positions, they offer secure and efficient connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in our high-quality PCB connectors to deliver consistent performance and durability for your projects.