846-096-540-212

Heilind Number:EDA846-096-540-212
Manufacturer:EDAC
Manufacturer Number:846-096-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A and contact material crafted from durable Copper Alloy, these connectors ensure reliable power transmission. The dual-row design with 96 positions offers ample connectivity, with a pitch of .125 inches and row spacing of .2 inches for easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability and longevity in your electronic systems. Perfect for industrial applications, these connectors meet the highest standards for quality and performance. Upgrade your PCB assemblies with our Card Edge Connectors and experience seamless connectivity like never before.