846-096-540-802

Heilind Number:EDA846-096-540-802
Manufacturer:EDAC
Manufacturer Number:846-096-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-802

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of 96 contact positions, they provide ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Trust in their straight mount orientation for easy installation and secure connections, making them a valuable component in your PCB assemblies. Elevate your connectivity solutions with these high-performance Card Edge Connectors.