846-096-540-804

Heilind Number:EDA846-096-540-804
Manufacturer:EDAC
Manufacturer Number:846-096-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-804

Detailed Description

Enhance your high-temperature PCB connectivity with our precision-engineered Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 96 positions, they provide seamless connectivity for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Upgrade to our Card Edge Connectors and experience seamless, high-performance PCB connectivity like never before.