846-096-540-807

Heilind Number:EDA846-096-540-807
Manufacturer:EDAC
Manufacturer Number:846-096-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your electronic projects. With a current rating of 3 A, they ensure reliable power delivery. The housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional durability and safety. With two rows and 96 positions, they offer ample connectivity options. The contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for compact designs. The straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for harsh industrial applications. Trust in our quality connectors to optimize your board-to-board connections.