846-096-540-812

Heilind Number:EDA846-096-540-812
Manufacturer:EDAC
Manufacturer Number:846-096-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-540-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. Their dual-row configuration with 96 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring high-performance. Upgrade your connectivity solutions with these Card Edge Connectors.