846-096-541-201

Heilind Number:EDA846-096-541-201
Manufacturer:EDAC
Manufacturer Number:846-096-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows of durable Copper Alloy contacts, they offer reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 96 available positions cater to versatile connection needs. Perfect for board-to-board applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for industrial and electronic setups. Elevate your connectivity solutions with these high-quality Card Edge Connectors.