846-096-541-202

Heilind Number:EDA846-096-541-202
Manufacturer:EDAC
Manufacturer Number:846-096-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-202

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 96 positions, they ensure seamless interconnection on your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where performance is paramount. Trust in our connectors to deliver exceptional connectivity solutions for your PCBs.