846-096-541-203

Heilind Number:EDA846-096-541-203
Manufacturer:EDAC
Manufacturer Number:846-096-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors are capable of handling up to 3A of power, making them ideal for demanding applications. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable and secure connections. Featuring dual rows with 96 positions and a pitch of .125 inches, they offer ample space for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Elevate your PCB design with these high-quality connectors.