846-096-541-207

Heilind Number:EDA846-096-541-207
Manufacturer:EDAC
Manufacturer Number:846-096-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-207

Detailed Description

Enhance your circuit board connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Their vibrant green color not only adds a pop of visual appeal but also signifies their resilience, capable of withstanding operating temperatures ranging from -40 to 105°C. With a robust housing made of UL 94V-0 rated Diallyl Phthalate and copper alloy contact material, these connectors guarantee reliable power transmission at a steady amperage of 3A. Featuring two rows and 96 positions with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transfer within your PCB assembly. The straight mount orientation offers easy integration, making them ideal for various applications in industries like telecommunications, automotive, and more. Elevate your connectivity solutions with these high-quality board-to-board connectors, a must-have in any electronic engineer's toolkit.