846-096-541-208

Heilind Number:EDA846-096-541-208
Manufacturer:EDAC
Manufacturer Number:846-096-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 96 positions, they offer ample connectivity options for your applications. The copper alloy contacts ensure reliable and low-resistance connections, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these high-quality Card Edge Connectors.