846-096-541-212

Heilind Number:EDA846-096-541-212
Manufacturer:EDAC
Manufacturer Number:846-096-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme environments. With a sturdy Copper Alloy contact material and a 3A amperage rating, they provide secure power transmission for your electronic devices. The dual-row design with 96 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications in various industries. Trust in our high-quality connectors to streamline your board-to-board connections seamlessly.