846-096-541-804

Heilind Number:EDA846-096-541-804
Manufacturer:EDAC
Manufacturer Number:846-096-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme temperatures ranging from -40 to 105 °C. With a 2-row design and a total of 96 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission, while the .125" pitch and .2" row spacing offer precise alignment. Whether you're integrating components on a circuit board or creating a secure board-to-board connection, these connectors, in a sleek green color, are the perfect solution for your project. Choose straight mount orientation for easy installation and trust in their high-quality construction for long-lasting performance. Elevate your connectivity game with these essential components.