846-096-541-807

Heilind Number:EDA846-096-541-807
Manufacturer:EDAC
Manufacturer Number:846-096-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-807

Detailed Description

Experience seamless and reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure board-to-board PCB connections. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, they offer both durability and safety. The copper alloy contact material ensures efficient power transmission, while the double row design with 96 positions allows for versatile connectivity options. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee precision in assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for high-temp applications. Whether for industrial machinery or electronic devices, trust in these connectors for seamless operation.