846-096-541-808

Heilind Number:EDA846-096-541-808
Manufacturer:EDAC
Manufacturer Number:846-096-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors are essential for secure and efficient data transmission. With a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, they ensure high performance even in high-temperature settings. Featuring two rows and 96 positions, they offer ample connection options for your application. The .125-inch pitch and .2-inch row spacing make for easy and precise installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial and electronic projects. Trust in our green-colored connectors for seamless board-to-board connectivity that meets your high standards.