846-096-555-201

Heilind Number:EDA846-096-555-201
Manufacturer:EDAC
Manufacturer Number:846-096-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer secure, efficient board-to-board connections. The 2-row design with 96 positions allows for versatile use in various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for demanding industrial environments. Choose our High Temp Card Edge Connectors for superior quality and performance.