846-096-555-202

Heilind Number:EDA846-096-555-202
Manufacturer:EDAC
Manufacturer Number:846-096-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-202

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With a double row configuration and a total of 96 positions, they offer ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C makes them suitable for a wide range of applications. Trust in their quality and performance to meet your connectivity needs effortlessly.