846-096-555-204

Heilind Number:EDA846-096-555-204
Manufacturer:EDAC
Manufacturer Number:846-096-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a high amperage rating of 3 A, they ensure reliable power transmission. Offering a total of 96 positions in a double-row configuration, they provide ample connectivity options. The green color coding not only adds a visual indicator but also signifies compliance with industry standards. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure PCB connections. Their straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for applications where performance and durability are paramount. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.