846-096-555-207

Heilind Number:EDA846-096-555-207
Manufacturer:EDAC
Manufacturer Number:846-096-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-207

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 96 positions, these connectors offer seamless integration for your PCB assemblies. Operating in a wide temperature range from -40 to 105°C, they guarantee stability in extreme conditions. The straight mount orientation and vibrant green color make them easy to identify and install. Upgrade your connection solutions with these high-quality connectors, perfect for various applications in the electronics industry.