846-096-555-802

Heilind Number:EDA846-096-555-802
Manufacturer:EDAC
Manufacturer Number:846-096-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-096-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-096-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these green connectors feature a 2-row layout with 96 positions for seamless integration. Operating at temperatures ranging from -40 to 105 °C, they ensure reliable performance in diverse settings. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors guarantee robustness and longevity. With a pitch of .125 in and row spacing of .2 in, they offer efficient and secure board-to-board connections. Their straight mount orientation simplifies installation, making them ideal for various applications in the electronics industry. Trust in our connectors for high-quality, high-performance solutions.